
* Images are for reference only
1WF05-115007-00001
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- 1WF05-115007-00001
- JLCPCB Part #
- C7432953
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 13.5mm 1A 1x7P 3.8mm 50V 6.7mm 7 7P Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 930
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 930
In-stock Item Pricing
Qty Unit Price
1+
$0.0605
100+
$0.0481
300+
$0.0418
1000+
$0.0373
5000+
$0.0336
10000+
$0.0317
Related Products
Welcome back, may I help you?