
* Images are for reference only
F4B08U-A1T1-AR1
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- F4B08U-A1T1-AR1
- JLCPCB Part #
- C51364854
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 1mm 2.5mm 500mA 50V 8P Bottom Contact Copper alloy Slide Lock Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 965
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 960
In-stock Item Pricing
Qty Unit Price
1+
$0.0630
100+
$0.0491
300+
$0.0421
1500+
$0.0370
4500+
$0.0328
10500+
$0.0307
Related Products
Welcome back, may I help you?