This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

9-103326-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
9-103326-0
JLCPCB Part #
C5929152
Package
Push-Pull,P=2.54mm
Description
-65℃~+105℃ 2 2.54mm 2.54mm 3A 80P Black Copper alloy Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7711
200+ $2.3023
500+ $2.2268
1000+ $2.1883

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons