
* Images are for reference only
F2G06U-A1T5-AC
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- F2G06U-A1T5-AC
- JLCPCB Part #
- C49232433
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 2mm 6P Bottom Contact Copper alloy Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 78
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0299
130+
$0.0291
390+
$0.0286
1560+
$0.0281
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?