* Images are for reference only
SLPX152M180E7P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX152M180E7P3
- JLCPCB Part #
- C2621220
- Package
- Plugin,D30xL40mm
- Description
- 4.1A@120Hz ±20% 10mm 180V 133mΩ@120Hz 1500uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SLPX152M180E7P3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SLPX152M180E7P3 technical specifications, attributes, and parameters.
SLPX152M180E7P3 symbol, PCB footprint from the free EasyEDA PCB design tool.
SLPX152M180E7P3 datasheets or manufacturer documentation.
Datasheet: SLPX152M180E7P3 Datasheet (PDF)
Minimum: 4
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DPFF4S15J
Cornell Dubilier Electronics
$1.089
-
FCN3931E394K
Cornell Dubilier Electronics
$3.654
-
SFS37S55K375B
Cornell Dubilier Electronics
$86.3805
-
381LQ102M160J042
Cornell Dubilier Electronics
$1.998
-
MLP132M150EB1C
Cornell Dubilier Electronics
$89.256
-
CD30FC253JO3F
Cornell Dubilier Electronics
$99.4005