* Images are for reference only
SFP44T6K238B-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SFP44T6K238B-F
- JLCPCB Part #
- C3786836
- Package
- Plugin
- Description
- 6uF -40℃~+70℃ ±10% 440V Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SFP44T6K238B-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SFP44T6K238B-F technical specifications, attributes, and parameters.
SFP44T6K238B-F symbol, PCB footprint from the free EasyEDA PCB design tool.
SFP44T6K238B-F datasheets or manufacturer documentation.
Datasheet: SFP44T6K238B-F Datasheet (PDF)
Minimum: 1
Full Reel: 84
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK477M06F24VT-F
Cornell Dubilier Electronics
$1.032
-
AFK106M63D16T-F
Cornell Dubilier Electronics
$0.17
-
AFK477M16F24T-F
Cornell Dubilier Electronics
$0.3578
-
AFK228M25P44VT-F
Cornell Dubilier Electronics
$1.587
-
AHA226M2AF24T-F
Cornell Dubilier Electronics
$0.4364
-
AFK567M50P44VT-F
Cornell Dubilier Electronics
$2.3505