* Images are for reference only
MMP4W2P2K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MMP4W2P2K-F
- JLCPCB Part #
- C3774496
- Package
- Plugin
- Description
- ±10% 400V 2.2uF -55℃~+125℃ Metallized Polyester Plugin Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MMP4W2P2K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MMP4W2P2K-F technical specifications, attributes, and parameters.
MMP4W2P2K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
MMP4W2P2K-F datasheets or manufacturer documentation.
Datasheet: MMP4W2P2K-F Datasheet (PDF)
Minimum: 3
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
LP181M250C3P3
Cornell Dubilier Electronics
$3.2535
-
HVMLS401M150EK0D
Cornell Dubilier Electronics
$141.4905
-
CGS402T200V3C
Cornell Dubilier Electronics
$55.539
-
944U700K142ACI
Cornell Dubilier Electronics
$79.5555
-
AVEZ476M25D16T-F
Cornell Dubilier Electronics
$0.162
-
CMR06F202JPDP
Cornell Dubilier Electronics
$70.248