
944U700K142ACI
- Manufacturer
- MFR.Part #
- 944U700K142ACI
- JLCPCB Part #
- C3792084
- Package
- Plugin
- Description
- -40℃~+85℃ 1.4kV 70uF ±10% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 1.4kV | |
| Tolerance | ±10% | |
| Capacitance | 70uF |

* Images are for reference only
944U700K142ACI
Extended- Manufacturer
- MFR.Part #
- 944U700K142ACI
- JLCPCB Part #
- C3792084
- Package
- Plugin
- Description
- -40℃~+85℃ 1.4kV 70uF ±10% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
944U700K142ACI
Extended- Manufacturer
- MFR.Part #
- 944U700K142ACI
- JLCPCB Part #
- C3792084
- Package
- Plugin
- Description
- -40℃~+85℃ 1.4kV 70uF ±10% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
944U700K142ACI Specifications
944U700K142ACI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 1.4kV | |
| Tolerance | ±10% | |
| Capacitance | 70uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 944U700K142ACI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

944U700K142ACI Documents
944U700K142ACI datasheets or manufacturer documentation.
Datasheet: 944U700K142ACI Datasheet (PDF)
944U700K142ACI Schematic Symbol & PCB Footprint
The 944U700K142ACI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.