
* Images are for reference only
FFV34H0406K--
Extended
- Manufacturer
- --
- MFR.Part #
- FFV34H0406K--
- JLCPCB Part #
- C6555395
- Package
- Plugin
- Description
- -40℃~+105℃ 300V 40uF Metallized Polyester ±10% 插件 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.8268
10+
$17.0793
36+
$15.7844
108+
$14.6558
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?