* Images are for reference only
LP103M035E7P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- LP103M035E7P3
- JLCPCB Part #
- C2621486
- Package
- Plugin,D30xL40mm
- Description
- 3A@120Hz ±20% 10mm 35V 41mΩ@120Hz 10000uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part LP103M035E7P3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
LP103M035E7P3 technical specifications, attributes, and parameters.
LP103M035E7P3 symbol, PCB footprint from the free EasyEDA PCB design tool.
LP103M035E7P3 datasheets or manufacturer documentation.
Datasheet: LP103M035E7P3 Datasheet (PDF)
Minimum: 3
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLP562M080H7P3
Cornell Dubilier Electronics
$5.4735
-
SLP471M200E1P3
Cornell Dubilier Electronics
$2.3505
-
160823K630L-F
Cornell Dubilier Electronics
$1.29
-
184105J63RCB-F
Cornell Dubilier Electronics
$1.5945
-
38FD3730A-F
Cornell Dubilier Electronics
$27.3345
-
940C20S33K-F
Cornell Dubilier Electronics
$2.1015