* Images are for reference only
DPM2W4P7K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DPM2W4P7K-F
- JLCPCB Part #
- C3797303
- Package
- Plugin,P=40mm
- Description
- 4.7uF -55℃~+105℃ ±10% Plugin,P=40mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DPM2W4P7K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DPM2W4P7K-F technical specifications, attributes, and parameters.
DPM2W4P7K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
DPM2W4P7K-F datasheets or manufacturer documentation.
Datasheet: DPM2W4P7K-F Datasheet (PDF)
Minimum: 2
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AEB107M2CS44B-F
Cornell Dubilier Electronics
$5.4135
-
37FB4440-F
Cornell Dubilier Electronics
$50.73
-
381LQ471M315K032
Cornell Dubilier Electronics
$4.0575
-
947D241K132AGGSN
Cornell Dubilier Electronics
$81.4605
-
CMR05E360JODM
Cornell Dubilier Electronics
$21.5265
-
CMR06F751GODP
Cornell Dubilier Electronics
$44.8755