
* Images are for reference only
DPM2W6P8K-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DPM2W6P8K-F
- JLCPCB Part #
- C3808024
- Package
- Plugin,P=40mm
- Description
- -55℃~+105℃ 160V、250V 6.8uF ±10% 插件,P=40mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0623
200+
$2.7327
500+
$2.6375
1000+
$2.5891
Related Products
Welcome back, may I help you?