* Images are for reference only
DME10S15K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DME10S15K-F
- JLCPCB Part #
- C3768309
- Package
- -
- Description
- ±10% 1kV 15nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DME10S15K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DME10S15K-F technical specifications, attributes, and parameters.
DME10S15K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
DME10S15K-F datasheets or manufacturer documentation.
Datasheet: DME10S15K-F Datasheet (PDF)
Minimum: 18
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
THA412M025AA1C
Cornell Dubilier Electronics
$15.318
-
101C232T250CH2B
Cornell Dubilier Electronics
$128.07
-
MC22FA152J-F
Cornell Dubilier Electronics
$14.5425
-
CDV19FF252FO3F
Cornell Dubilier Electronics
$47.199
-
SLPX272M080A4P3
Cornell Dubilier Electronics
$4.3725
-
CMR03E430GOYM
Cornell Dubilier Electronics
$46.878