
* Images are for reference only
101C232T250CH2B
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 101C232T250CH2B
- JLCPCB Part #
- C2623288
- Package
- Bolt,D63.5xL68.25mm
- Description
- -10%~+50% 2300uF 250V 28.58mm 63.5mm 68.25mm 螺栓,D63.5xL68.25mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$137.8954
200+
$53.3638
500+
$51.4887
1000+
$50.5617
Related Products

101C232T250EC2B
Cornell Dubilier Electronics
$137.8954

500C343U050CH2B
Cornell Dubilier Electronics
$63.1286

500C243U063CH2B
Cornell Dubilier Electronics
$62.7652

DCMC153U100CH2D
Cornell Dubilier Electronics
$52.7404

E36D251LPN222MAA5U
NCC(Nippon Chemi-Con)
$21.6389

DCM683U040DC2B
Cornell Dubilier Electronics
$60.0196
Welcome back, may I help you?