* Images are for reference only
DCMX692U075AB2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMX692U075AB2B
- JLCPCB Part #
- C2622021
- Package
- Bolt,D34.93xL80.95mm
- Description
- 75V 6900uF -10%~+75% Bolt,D34.93xL80.95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMX692U075AB2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMX692U075AB2B technical specifications, attributes, and parameters.
DCMX692U075AB2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMX692U075AB2B datasheets or manufacturer documentation.
Datasheet: DCMX692U075AB2B Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLPX101M400A3P3
Cornell Dubilier Electronics
$1.803
-
225P22494YD3
Cornell Dubilier Electronics
$1.908
-
184393K250RBB-F
Cornell Dubilier Electronics
$0.516
-
MMP4P47K-F
Cornell Dubilier Electronics
$1.3815
-
FCN2416E473K-D3
Cornell Dubilier Electronics
$0.9855
-
CGS291T400R2C
Cornell Dubilier Electronics
$31.2645