
* Images are for reference only
101C133U050AB2B
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 101C133U050AB2B
- JLCPCB Part #
- C2623402
- Package
- Bolt,D34.93xL80.95mm
- Description
- -10%~+75% 12.7mm 13000uF 34.93mm 80.95mm 螺栓,D34.93xL80.95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$136.8310
200+
$52.9519
500+
$51.0913
1000+
$50.1714
Related Products

101C173U040AB2B
Cornell Dubilier Electronics
$136.8310

DCM612U075AB2B
Cornell Dubilier Electronics
$16.5518

DCM123U025AB2B
Cornell Dubilier Electronics
$18.3948

DCMX692U075AB2B
Cornell Dubilier Electronics
$16.6384

DCMX461U450AB1B
Cornell Dubilier Electronics
$54.7324

DCMX212U150AB2B
Cornell Dubilier Electronics
$16.8836
Welcome back, may I help you?