* Images are for reference only
DCMX292T400DF2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMX292T400DF2B
- JLCPCB Part #
- C2623887
- Package
- Bolt,D76.2xL144.45mm
- Description
- 400V 2900uF -10%~+50% Bolt,D76.2xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMX292T400DF2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMX292T400DF2B technical specifications, attributes, and parameters.
DCMX292T400DF2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMX292T400DF2B datasheets or manufacturer documentation.
Datasheet: DCMX292T400DF2B Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
105K400CS6
Cornell Dubilier Electronics
$15.984
-
334K400CS6G
Cornell Dubilier Electronics
$14.2725
-
334K400CS6-FA
Cornell Dubilier Electronics
$12.975
-
381LQ681M420A052
Cornell Dubilier Electronics
$5.577
-
380LQ182M180J052
Cornell Dubilier Electronics
$5.0745
-
SLPX182M250H9P3
Cornell Dubilier Electronics
$6.06