* Images are for reference only
DCMC103M400FE5F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC103M400FE5F
- JLCPCB Part #
- C3815236
- Package
- Bolt,D88.9xL130.18mm
- Description
- 400V 10000uF ±20% 17mΩ@120Hz Bolt,D88.9xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMC103M400FE5F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMC103M400FE5F technical specifications, attributes, and parameters.
DCMC103M400FE5F symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMC103M400FE5F datasheets or manufacturer documentation.
Datasheet: DCMC103M400FE5F Datasheet (PDF)
Minimum: 1
Full Reel: 8
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CGH572T350X4L
Cornell Dubilier Electronics
$155.859
-
101C164M063DN1B
Cornell Dubilier Electronics
$163.7265
-
THA362M035AB1C
Cornell Dubilier Electronics
$16.5765
-
THA222M050AB1C
Cornell Dubilier Electronics
$16.5765
-
101C222T250AF2B
Cornell Dubilier Electronics
$128.07
-
101C212U075AK2B
Cornell Dubilier Electronics
$128.07