* Images are for reference only
CGH572T350X4L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGH572T350X4L
- JLCPCB Part #
- C2623272
- Package
- Bolt,D76.2xL117.48mm
- Description
- 350V 5700uF -10%~+50% 10.3A@120Hz 32.5mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CGH572T350X4L technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGH572T350X4L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGH572T350X4L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGH572T350X4L datasheets or manufacturer documentation.
Datasheet: CGH572T350X4L Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
24FB4435-F
Cornell Dubilier Electronics
$46.7805
-
DCMC472M400DC5H
Cornell Dubilier Electronics
$128.214
-
101C393U063BE2B
Cornell Dubilier Electronics
$144.768
-
BLC080J112B4A
Cornell Dubilier Electronics
$7.0845
-
CDS19FC622JO3
Cornell Dubilier Electronics
$32.988
-
CMR05E680GODM
Cornell Dubilier Electronics
$22.8405