
* Images are for reference only
36D951F200AF2A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 36D951F200AF2A
- JLCPCB Part #
- C1614377
- Package
- Plugin
- Description
- -10%~+50% -40℃~+85℃ 1000hrs@85℃ 12.7mm 146.1mm 200V 950uF 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.5716
200+
$11.4440
500+
$11.0426
1000+
$10.8435
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?