* Images are for reference only
DCM273U075DF2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCM273U075DF2B
- JLCPCB Part #
- C2622541
- Package
- Bolt,D76.2xL144.45mm
- Description
- 75V 27000uF -10%~+75% Bolt,D76.2xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCM273U075DF2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCM273U075DF2B technical specifications, attributes, and parameters.
DCM273U075DF2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCM273U075DF2B datasheets or manufacturer documentation.
Datasheet: DCM273U075DF2B Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
HVMLS401M150EK1A
Cornell Dubilier Electronics
$141.4905
-
DCMC562T450DF2BP
Cornell Dubilier Electronics
$128.4765
-
SFP37T12.5K238B-F
Cornell Dubilier Electronics
$12.087
-
CGS102T500W3C
Cornell Dubilier Electronics
$119.1795
-
CMR05F161GODM
Cornell Dubilier Electronics
$26.3745
-
CDV30FF152FO3
Cornell Dubilier Electronics
$67.224