* Images are for reference only
CGS644UFX5L3PD
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS644UFX5L3PD
- JLCPCB Part #
- C2623419
- Package
- Bolt,D76.2xL142.88mm
- Description
- 16V 0.64F -10%~+75% 30A@120Hz 2mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS644UFX5L3PD for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS644UFX5L3PD technical specifications, attributes, and parameters.
CGS644UFX5L3PD symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS644UFX5L3PD datasheets or manufacturer documentation.
Datasheet: CGS644UFX5L3PD Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX680M400J012
Cornell Dubilier Electronics
$5.6355
-
380LX681M200K022
Cornell Dubilier Electronics
$3.681
-
381LR331M200H012
Cornell Dubilier Electronics
$1.836
-
381LX821M250A032
Cornell Dubilier Electronics
$4.1055
-
SLPX471M220A5P3
Cornell Dubilier Electronics
$2.19
-
380LX683M025A082
Cornell Dubilier Electronics
$9.321