
* Images are for reference only
CGS622U150W5L
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS622U150W5L
- JLCPCB Part #
- C3813729
- Package
- Bolt,D63.5xL142.88mm
- Description
- -10%~+75% -40℃~+85℃ 11.4A@120Hz 142.88mm 150V 2000hrs@85℃ 25mΩ@120Hz 6200uF 63.5mm 螺栓,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$82.3936
200+
$31.8856
500+
$30.7643
1000+
$30.2118
Related Products

CGS482T350W5L
Cornell Dubilier Electronics
$145.2544

CGS304U025W5L
Cornell Dubilier Electronics
$152.3265

E32D500HPN154MDE3U
NCC(Nippon Chemi-Con)
$53.3128

CGS314U025W5L
Cornell Dubilier Electronics
$150.1437

E32D630HPN104MDE3U
NCC(Nippon Chemi-Con)
$50.2101

CGS903U025W5L
Cornell Dubilier Electronics
$61.3240
Welcome back, may I help you?