* Images are for reference only
CGS432T200X4C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS432T200X4C
- JLCPCB Part #
- C2622554
- Package
- Bolt
- Description
- 200V 4300uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS432T200X4C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS432T200X4C technical specifications, attributes, and parameters.
CGS432T200X4C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS432T200X4C datasheets or manufacturer documentation.
Datasheet: CGS432T200X4C Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CD30FD362FO3F
Cornell Dubilier Electronics
$45.288
-
CD30FD512FO3F
Cornell Dubilier Electronics
$50.4615
-
CD4FD391JO3
Cornell Dubilier Electronics
$32.736
-
380LX681M080H012
Cornell Dubilier Electronics
$3.438
-
381LQ102M250K042
Cornell Dubilier Electronics
$8.217
-
381LR681M200J032
Cornell Dubilier Electronics
$5.3565