
CGS172T350V3L
- Manufacturer
- MFR.Part #
- CGS172T350V3L
- JLCPCB Part #
- C2622547
- Package
- Bolt
- Description
- -10%~+50% -40℃~+85℃ 1700uF 2000hrs@85℃ 350V 螺栓 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 350V | |
| Tolerance | -10%~+50% | |
| Capacitance | 1700uF |

* Images are for reference only
CGS172T350V3L
Extended- Manufacturer
- MFR.Part #
- CGS172T350V3L
- JLCPCB Part #
- C2622547
- Package
- Bolt
- Description
- -10%~+50% -40℃~+85℃ 1700uF 2000hrs@85℃ 350V 螺栓 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CGS172T350V3L
Extended- Manufacturer
- MFR.Part #
- CGS172T350V3L
- JLCPCB Part #
- C2622547
- Package
- Bolt
- Description
- -10%~+50% -40℃~+85℃ 1700uF 2000hrs@85℃ 350V 螺栓 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CGS172T350V3L Specifications
CGS172T350V3L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 350V | |
| Tolerance | -10%~+50% | |
| Capacitance | 1700uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CGS172T350V3L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CGS172T350V3L Documents
CGS172T350V3L datasheets or manufacturer documentation.
Datasheet: CGS172T350V3L Datasheet (PDF)
CGS172T350V3L Schematic Symbol & PCB Footprint
The CGS172T350V3L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.