* Images are for reference only
CGS404U025X5C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS404U025X5C
- JLCPCB Part #
- C3815950
- Package
- Bolt,D76.2xL130.18mm
- Description
- 25V 0.4F -10%~+75% 31.6A@120Hz 4mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS404U025X5C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS404U025X5C technical specifications, attributes, and parameters.
CGS404U025X5C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS404U025X5C datasheets or manufacturer documentation.
Datasheet: CGS404U025X5C Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AHD107M16F24T
Cornell Dubilier Electronics
$0.7635
-
HZC277M035G24T-F
Cornell Dubilier Electronics
$3.0285
-
150104K400EC
Cornell Dubilier Electronics
$1.1145
-
24FB4455A-F
Cornell Dubilier Electronics
$36.198
-
930C6P82K-F
Cornell Dubilier Electronics
$5.7705
-
CDV30FH272JO3
Cornell Dubilier Electronics
$53.979