* Images are for reference only
CGS322T350W4C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS322T350W4C
- JLCPCB Part #
- C2623661
- Package
- Bolt,D63.5xL104.78mm
- Description
- 350V 3200uF -10%~+50% 8A@120Hz 39mΩ@120Hz Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS322T350W4C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS322T350W4C technical specifications, attributes, and parameters.
CGS322T350W4C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS322T350W4C datasheets or manufacturer documentation.
Datasheet: CGS322T350W4C Datasheet (PDF)
Minimum: 1
Full Reel: 30
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
184334J100RCA-F
Cornell Dubilier Electronics
$0.8415
-
160154J630M-F
Cornell Dubilier Electronics
$1.5705
-
DME1W1K-F
Cornell Dubilier Electronics
$0.747
-
150105J400QF
Cornell Dubilier Electronics
$1.9905
-
FCN3925A105K-V
Cornell Dubilier Electronics
$2.172
-
CGS553U030W4C
Cornell Dubilier Electronics
$49.791