* Images are for reference only
CGS193U075R5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS193U075R5L
- JLCPCB Part #
- C3813076
- Package
- Bolt,D34.93xL142.88mm
- Description
- 75V 19000uF -10%~+75% 7.8A@120Hz 19mΩ@120Hz Bolt,D34.93xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS193U075R5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS193U075R5L technical specifications, attributes, and parameters.
CGS193U075R5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS193U075R5L datasheets or manufacturer documentation.
Datasheet: CGS193U075R5L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
150335K100PE
Cornell Dubilier Electronics
$4.422
-
381LX152M080H032
Cornell Dubilier Electronics
$1.533
-
DCMX622T350DE2B
Cornell Dubilier Electronics
$120.591
-
381LX562M035H032
Cornell Dubilier Electronics
$2.367
-
160333K250C-F
Cornell Dubilier Electronics
$0.5865
-
MC22FF131J-TF
Cornell Dubilier Electronics
$5.1735