This website requires JavaScript.
no-image

* Images are for reference only

CGS262T250R5L

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGS262T250R5L
JLCPCB Part #
C3813995
Package
Bolt,D34.93xL142.88mm
Description
-10%~+50% -40℃~+85℃ 142.88mm 2000hrs@85℃ 250V 2600uF 34.93mm 35mΩ@120Hz 6.9A@120Hz 螺栓,D34.93xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $61.1100
200+ $23.6484
500+ $22.8186
1000+ $22.4069
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons