* Images are for reference only
CGS193T250X8L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS193T250X8L
- JLCPCB Part #
- C2623215
- Package
- Bolt,D76.2xL219.08mm
- Description
- 250V 19000uF -10%~+50% 18.8A@120Hz 16mΩ@120Hz Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS193T250X8L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS193T250X8L technical specifications, attributes, and parameters.
CGS193T250X8L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS193T250X8L datasheets or manufacturer documentation.
Datasheet: CGS193T250X8L Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
158X224K
Cornell Dubilier Electronics
$1.4235
-
MLP331M250EK1A
Cornell Dubilier Electronics
$111.0195
-
MLP562M035EK0D
Cornell Dubilier Electronics
$111.0195
-
171333J400E-F
Cornell Dubilier Electronics
$0.7395
-
BLH356K701B114
Cornell Dubilier Electronics
$10.935
-
PSU70815
Cornell Dubilier Electronics
$31.9545