
* Images are for reference only
E36D201CPC443MEM9U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D201CPC443MEM9U
- JLCPCB Part #
- C3816093
- Package
- 螺栓,D76.2xL219mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 200V 219mm 31.75mm 44000uF 76.2mm ±20% 螺栓,D76.2xL219mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$108.4185
200+
$41.9571
500+
$40.4822
1000+
$39.7544
Related Products

E36D201CPC383MEM9U
NCC(Nippon Chemi-Con)
$101.2497

E36D101HPN333UEM9U
NCC(Nippon Chemi-Con)
$59.1127

E36D101HPN363UEM9U
NCC(Nippon Chemi-Con)
$61.7668

E36D500LPN254TEM9U
NCC(Nippon Chemi-Con)
$74.5732

E36D251HPN273MEM9U
NCC(Nippon Chemi-Con)
$99.2784

E36D361CDS113MEM9U
NCC(Nippon Chemi-Con)
$91.3930
Welcome back, may I help you?