* Images are for reference only
CGS173U150W5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS173U150W5L
- JLCPCB Part #
- C2623729
- Package
- Bolt,D63.5xL142.88mm
- Description
- 150V 17000uF -10%~+75% 12.7A@120Hz 20mΩ@120Hz Bolt,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS173U150W5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS173U150W5L technical specifications, attributes, and parameters.
CGS173U150W5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS173U150W5L datasheets or manufacturer documentation.
Datasheet: CGS173U150W5L Datasheet (PDF)
Minimum: 1
Full Reel: 30
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
170564J400QF
Cornell Dubilier Electronics
$4.176
-
SFP37S25K288B-F
Cornell Dubilier Electronics
$70.1235
-
475K100CS4G-FA
Cornell Dubilier Electronics
$14.9625
-
DCMC532U075AA2B
Cornell Dubilier Electronics
$14.6535
-
CG102U075R3C
Cornell Dubilier Electronics
$16.293
-
CDS10CD080DO3F
Cornell Dubilier Electronics
$7.77