* Images are for reference only
CGS162T500W4C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS162T500W4C
- JLCPCB Part #
- C2622931
- Package
- Bolt,D63.5xL104.78mm
- Description
- 500V 1600uF -10%~+50% 6.5A@120Hz 66mΩ@120Hz Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS162T500W4C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS162T500W4C technical specifications, attributes, and parameters.
CGS162T500W4C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS162T500W4C datasheets or manufacturer documentation.
Datasheet: CGS162T500W4C Datasheet (PDF)
Minimum: 1
Full Reel: 30
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP201M400EA1C
Cornell Dubilier Electronics
$310.5855
-
MLP132M150EB0C
Cornell Dubilier Electronics
$302.7555
-
THAS101M450AC1C
Cornell Dubilier Electronics
$59.535
-
THA702M020AB1C
Cornell Dubilier Electronics
$54.987
-
AVE476M50X16T-F
Cornell Dubilier Electronics
$0.3968
-
WMF1S33K-F
Cornell Dubilier Electronics
$2.6715