
* Images are for reference only
CGS603U063W4C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS603U063W4C
- JLCPCB Part #
- C3815149
- Package
- Bolt,D63.5xL104.78mm
- Description
- -10%~+75% -40℃~+85℃ 104.78mm 10mΩ@120Hz 15.6A@120Hz 2000hrs@85℃ 60000uF 63.5mm 63V 螺栓,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$120.4258
200+
$46.6030
500+
$44.9657
1000+
$44.1575
Related Products

500C183T100CC2B
Cornell Dubilier Electronics
$74.7181

CG252U150W4C
Cornell Dubilier Electronics
$46.6627

CGS403U040W4C
Cornell Dubilier Electronics
$51.2262

CG153U050W4C
Cornell Dubilier Electronics
$143.7692

E32D500HPN104MDA5U
NCC(Nippon Chemi-Con)
$47.4080

E32D630LGN683MDA5U
NCC(Nippon Chemi-Con)
$46.2014
Welcome back, may I help you?