* Images are for reference only
CGS123T350X8L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS123T350X8L
- JLCPCB Part #
- C2623312
- Package
- Bolt,D76.2xL219.08mm
- Description
- 350V 12000uF -10%~+50% 18.4A@120Hz 17mΩ@120Hz Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS123T350X8L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS123T350X8L technical specifications, attributes, and parameters.
CGS123T350X8L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS123T350X8L datasheets or manufacturer documentation.
Datasheet: CGS123T350X8L Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PSU14515
Cornell Dubilier Electronics
$5.4375
-
CGS102T450W4C
Cornell Dubilier Electronics
$57.6285
-
381LX330M400H202
Cornell Dubilier Electronics
$1.317
-
382LX222M250N062
Cornell Dubilier Electronics
$14.5965
-
381LL682M050A032
Cornell Dubilier Electronics
$8.454
-
500R302T400CF2D
Cornell Dubilier Electronics
$90.8205