
* Images are for reference only
E36D251CPN263MEM9U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D251CPN263MEM9U
- JLCPCB Part #
- C3813044
- Package
- 螺栓,D76.2xL219mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 219mm 250V 26000uF 31.75mm 76.2mm ±20% 螺栓,D76.2xL219mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$100.1227
200+
$38.7465
500+
$37.3856
1000+
$36.7124
Related Products

E36D251CPN273MEM9U
NCC(Nippon Chemi-Con)
$101.4418

E36D301CPN263MEM9U
NCC(Nippon Chemi-Con)
$119.9534

E36D251HPN273MEM9U
NCC(Nippon Chemi-Con)
$99.5204

E36D101HPN333UEM9U
NCC(Nippon Chemi-Con)
$59.2568

E36D500CPN254TEM9U
NCC(Nippon Chemi-Con)
$77.9343

E36D501CRS682MEM9U
NCC(Nippon Chemi-Con)
$103.6160
Welcome back, may I help you?