* Images are for reference only
CGH272T500X4C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGH272T500X4C
- JLCPCB Part #
- C2623619
- Package
- Bolt,D76.2xL104.78mm
- Description
- 500V 2700uF -10%~+50% 5.6A@120Hz 103mΩ@120Hz Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGH272T500X4C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGH272T500X4C technical specifications, attributes, and parameters.
CGH272T500X4C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGH272T500X4C datasheets or manufacturer documentation.
Datasheet: CGH272T500X4C Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLPX561M200A7P3
Cornell Dubilier Electronics
$2.0775
-
160335J100O-F
Cornell Dubilier Electronics
$2.328
-
160563K250C-F
Cornell Dubilier Electronics
$0.4515
-
SFA66T6K388B-F
Cornell Dubilier Electronics
$15.888
-
500C243U063CH2B
Cornell Dubilier Electronics
$58.293
-
SEK220M050ST
Cornell Dubilier Electronics
$0.1667