* Images are for reference only
BLH906K701C114
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- BLH906K701C114
- JLCPCB Part #
- C3803675
- Package
- Plugin,P=52.5mm
- Description
- 90uF -40℃~+105℃ ±10% 700V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BLH906K701C114 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BLH906K701C114 technical specifications, attributes, and parameters.
BLH906K701C114 symbol, PCB footprint from the free EasyEDA PCB design tool.
BLH906K701C114 datasheets or manufacturer documentation.
Datasheet: BLH906K701C114 Datasheet (PDF)
Minimum: 1
Full Reel: 15
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLP101M450A3P3
Cornell Dubilier Electronics
$3.123
-
FCP1210C563J-G2
Cornell Dubilier Electronics
$0.3816
-
185224J100RGB-F
Cornell Dubilier Electronics
$1.128
-
160474K100E-F
Cornell Dubilier Electronics
$0.8115
-
171154J630O-F
Cornell Dubilier Electronics
$1.797
-
947D241K132BFMSN
Cornell Dubilier Electronics
$83.598