* Images are for reference only
BLH305K122A062
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- BLH305K122A062
- JLCPCB Part #
- C3797671
- Package
- Plugin,P=27.5mm
- Description
- 3uF -40℃~+105℃ ±10% 1.2kV Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BLH305K122A062 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BLH305K122A062 technical specifications, attributes, and parameters.
BLH305K122A062 symbol, PCB footprint from the free EasyEDA PCB design tool.
BLH305K122A062 datasheets or manufacturer documentation.
Datasheet: BLH305K122A062 Datasheet (PDF)
Minimum: 4
Full Reel: 90
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LQ332M050H012
Cornell Dubilier Electronics
$1.4205
-
160474J630Q-F
Cornell Dubilier Electronics
$2.9265
-
935C4W5K-F
Cornell Dubilier Electronics
$52.35
-
CD19FD392JO3F
Cornell Dubilier Electronics
$10.755
-
716P682510KB3
Cornell Dubilier Electronics
$2.805
-
CD30FD133FO3
Cornell Dubilier Electronics
$74.22