
* Images are for reference only
305MABA03KHL
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 305MABA03KHL
- JLCPCB Part #
- C19518599
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+100℃ 250V 3uF ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 364
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5827
200+
$2.2277
364+
$2.1534
1092+
$2.1171
Welcome back, may I help you?