* Images are for reference only
ALH685K451C064
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- ALH685K451C064
- JLCPCB Part #
- C3807708
- Package
- Plugin,P=52.5mm
- Description
- 6.8uF -40℃~+105℃ ±10% 450V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ALH685K451C064 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ALH685K451C064 technical specifications, attributes, and parameters.
ALH685K451C064 symbol, PCB footprint from the free EasyEDA PCB design tool.
ALH685K451C064 datasheets or manufacturer documentation.
Datasheet: ALH685K451C064 Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AHD106M63E16T
Cornell Dubilier Electronics
$0.606
-
101C392T250BE1AS
Cornell Dubilier Electronics
$144.768
-
FCP0805H122G-J1
Cornell Dubilier Electronics
$0.2222
-
CMR04E270GODR
Cornell Dubilier Electronics
$58.785
-
MC12FA201G-F
Cornell Dubilier Electronics
$11.175
-
944U700K122ABI
Cornell Dubilier Electronics
$165.219