EZP-Q38156LTB
Extended
* Images are for reference only

EZP-Q38156LTB

Attributes
Value
Manufacturer
MFR.Part #
EZP-Q38156LTB
JLCPCB Part #
C3786974
Package
Plugin,P=52.5mm
Description
-40℃~+85℃ 15uF 380V ±5% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerPANASONIC
PackagePlugin,P=52.5mm
Operating Temperature-40℃~+85℃
Voltage Rating380V
Tolerance±5%
Capacitance15uF