* Images are for reference only
AFK477M80R44T-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK477M80R44T-F
- JLCPCB Part #
- C3828898
- Package
- SMD,D18xL17mm
- Description
- 470uF 80V 917mA@100kHz 150mΩ@100kHz ±20% SMD,D18xL17mm Aluminum Electrolytic Capacitors - SMD ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part AFK477M80R44T-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
AFK477M80R44T-F technical specifications, attributes, and parameters.
AFK477M80R44T-F symbol, PCB footprint from the free EasyEDA PCB design tool.
AFK477M80R44T-F datasheets or manufacturer documentation.
Datasheet: AFK477M80R44T-F Datasheet (PDF)
Minimum: 3
Full Reel: 125
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SPSX391M02R-6
Cornell Dubilier Electronics
$3.0375
-
500C462T350DC2B
Cornell Dubilier Electronics
$104.2125
-
SLP122M080A3P3
Cornell Dubilier Electronics
$1.584
-
Z73S4010MN
Cornell Dubilier Electronics
$2.805
-
TDL226K035M1E-F
Cornell Dubilier Electronics
$4.014
-
MC18FD271J-TF
Cornell Dubilier Electronics
$4.1595