
* Images are for reference only
UCX1H821MNS1ZD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCX1H821MNS1ZD
- JLCPCB Part #
- C3829094
- Package
- SMD,D18xL17mm
- Description
- -40℃~+135℃ 17mm 18mm 2000hrs@135℃ 50V 600mA@120Hz 70mΩ 820uF ±20% SMD,D18xL17mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 125
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7116
200+
$0.6630
500+
$0.6388
1000+
$0.6276
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?