* Images are for reference only
AFK337M25F24T-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK337M25F24T-F
- JLCPCB Part #
- C2594231
- Package
- SMD
- Description
- 330uF 25V 600mA@100kHz 160mΩ ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part AFK337M25F24T-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
AFK337M25F24T-F technical specifications, attributes, and parameters.
AFK337M25F24T-F symbol, PCB footprint from the free EasyEDA PCB design tool.
AFK337M25F24T-F datasheets or manufacturer documentation.
Datasheet: AFK337M25F24T-F Datasheet (PDF)
Minimum: 25
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
184153K250RAB-F
Cornell Dubilier Electronics
$0.4995
-
150222J630BB
Cornell Dubilier Electronics
$0.7035
-
184473K100RAB-F
Cornell Dubilier Electronics
$0.516
-
716P22256JA3
Cornell Dubilier Electronics
$1.02
-
930C2W3P9K-F
Cornell Dubilier Electronics
$7.0575
-
715P222516LD3
Cornell Dubilier Electronics
$1.728