UUJ1H331MNQ1MS
Extended
* Images are for reference only

UUJ1H331MNQ1MS

Attributes
Value
Manufacturer
MFR.Part #
UUJ1H331MNQ1MS
JLCPCB Part #
C2164016
Package
SMD
Description
-55℃~+105℃ 330uF 440mA@120Hz 5000hrs@105℃ 50V ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerNichicon
PackageSMD
Operating Temperature-55℃~+105℃
Lifetime5000hrs@105℃
Voltage Rating50V
Tolerance±20%
Capacitance330uF
Ripple Current440mA@120Hz