* Images are for reference only
947D321K122CERSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D321K122CERSN
- JLCPCB Part #
- C3795568
- Package
- Plugin
- Description
- 320uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D321K122CERSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D321K122CERSN technical specifications, attributes, and parameters.
947D321K122CERSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D321K122CERSN datasheets or manufacturer documentation.
Datasheet: 947D321K122CERSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVS336M50E16B-F
Cornell Dubilier Electronics
$0.561
-
THA141M400AC0C
Cornell Dubilier Electronics
$16.323
-
185104K100RHA-F
Cornell Dubilier Electronics
$0.537
-
CDV30EF300GO3
Cornell Dubilier Electronics
$45.1245
-
CMR05E200JPDM
Cornell Dubilier Electronics
$23.6625
-
CMR08F273GODP
Cornell Dubilier Electronics
$357.2985