* Images are for reference only
CMR08F273GODP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F273GODP
- JLCPCB Part #
- C6534960
- Package
- -
- Description
- ±2% 500V 0.027uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F273GODP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F273GODP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F273GODP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F273GODP datasheets or manufacturer documentation.
Datasheet: CMR08F273GODP Datasheet (PDF)
Minimum: 1
Full Reel: 3
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SPSX331M02R-4
Cornell Dubilier Electronics
$2.502
-
381LX152M100A012
Cornell Dubilier Electronics
$24.3915
-
AVS226M50D16T-F
Cornell Dubilier Electronics
$0.1545
-
CD15ED510JO3
Cornell Dubilier Electronics
$2.415
-
CMR04C100DODM
Cornell Dubilier Electronics
$27.2775
-
CDV30FK331GO3
Cornell Dubilier Electronics
$56.5665