* Images are for reference only
947D291K102ADGSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D291K102ADGSN
- JLCPCB Part #
- C3789787
- Package
- Plugin
- Description
- 290uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D291K102ADGSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D291K102ADGSN technical specifications, attributes, and parameters.
947D291K102ADGSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D291K102ADGSN datasheets or manufacturer documentation.
Datasheet: 947D291K102ADGSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK336M80F24B-F
Cornell Dubilier Electronics
$1.224
-
38FD3740-F
Cornell Dubilier Electronics
$56.283
-
185102K400RAA-F
Cornell Dubilier Electronics
$0.465
-
CD7FC241GO3
Cornell Dubilier Electronics
$25.9575
-
SLPX822M025A5P3
Cornell Dubilier Electronics
$2.877
-
CMR05C100DPDM
Cornell Dubilier Electronics
$25.182