
* Images are for reference only
MKP18453366351R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP18453366351R
- JLCPCB Part #
- C6904330
- Package
- Plugin
- Description
- -55℃~+100℃ 250V、630V 36nF ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3142
200+
$2.1209
500+
$2.0503
1000+
$2.0149
Related Products
Welcome back, may I help you?